Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC194DB,112 | |
|---|---|
DigiKey Part Number | 1727-3256-ND |
Manufacturer | |
Manufacturer Product Number | 74HC194DB,112 |
Description | IC REG BIDIR PSH PUL 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Nexperia USA Inc. | Function Universal |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Register, Bidirectional | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC194DB,118 | Nexperia USA Inc. | 10,082 | 74HC194DB,118-ND | ₹84.79927 | Parametric Equivalent |
| CD74HC194PW | Rochester Electronics, LLC | 21,600 | 2156-CD74HC194PW-ND | ₹92.25414 | Similar |
| CD74HC194PWR | Texas Instruments | 24,066 | 296-12794-1-ND | ₹54.05000 | Similar |
| CD74HC194PWT | Texas Instruments | 10,975 | 296-CD74HC194PWTCT-ND | ₹107.16000 | Similar |
| 74HC194DB,112 | Rochester Electronics, LLC | 985 | 2156-74HC194DB,112-954-ND | ₹93.18601 | Parametric Equivalent |



