74HC194DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,082
Unit Price: ₹84.79927
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,600
Unit Price: ₹92.25414
Datasheet

Similar


Texas Instruments
In Stock: 24,066
Unit Price: ₹54.05000
Datasheet

Similar


Texas Instruments
In Stock: 10,975
Unit Price: ₹107.16000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 985
Unit Price: ₹93.18601
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,092
Unit Price: ₹93.18601
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,000
Unit Price: ₹84.79927
Datasheet
Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC194DB,118

DigiKey Part Number
74HC194DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC194DB,118
Description
IC REG BIDIR PSH PUL 4BIT 16SSOP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
4
Manufacturer
Nexperia USA Inc.
Function
Universal
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Register, Bidirectional
Package / Case
16-SSOP (0.209", 5.30mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC194DB,118Nexperia USA Inc.10,08274HC194DB,118-ND₹84.79927Parametric Equivalent
CD74HC194PWRochester Electronics, LLC21,6002156-CD74HC194PW-ND₹92.25414Similar
CD74HC194PWRTexas Instruments24,066296-12794-1-ND₹54.05000Similar
CD74HC194PWTTexas Instruments10,975296-CD74HC194PWTCT-ND₹107.16000Similar
74HC194DB,112Rochester Electronics, LLC9852156-74HC194DB,112-954-ND₹93.18601Parametric Equivalent
Obsolete
Marketplace Stock: 10,082 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,082In Stock
Ships from Rochester Electronics, LLC