74HC4851PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,021
Unit Price: ₹32.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 324
Unit Price: ₹485.50000
Datasheet

Similar


STMicroelectronics
In Stock: 2,186
Unit Price: ₹68.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: ₹621.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,927
Unit Price: ₹621.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: ₹704.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,078
Unit Price: ₹704.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,853
Unit Price: ₹880.61000
Datasheet

Similar


Texas Instruments
In Stock: 8,633
Unit Price: ₹107.16000
Datasheet

Similar


Texas Instruments
In Stock: 20,100
Unit Price: ₹54.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹22.45410
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: ₹69.89000
Datasheet

Similar


Texas Instruments
In Stock: 982
Unit Price: ₹41.93000
Datasheet

Similar


Texas Instruments
In Stock: 7,784
Unit Price: ₹45.66000
Datasheet
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851PW,112

DigiKey Part Number
74HC4851PW,112-ND
Manufacturer
Manufacturer Product Number
74HC4851PW,112
Description
IC MUX 8:1 195OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
78ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types