Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT5250H-B3V6X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B3V6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B3V6X |
Description | DIODE ZENER 3.6V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.73396 | ₹11,201.88 |
| 6,000 | ₹3.33451 | ₹20,007.06 |
| 9,000 | ₹3.13064 | ₹28,175.76 |
| 15,000 | ₹2.90132 | ₹43,519.80 |
| 21,000 | ₹2.76536 | ₹58,072.56 |
| 30,000 | ₹2.63316 | ₹78,994.80 |
| 75,000 | ₹2.34277 | ₹1,75,707.75 |
| 1,50,000 | ₹2.16329 | ₹3,24,493.50 |
| 3,00,000 | ₹2.01239 | ₹6,03,717.00 |
