BZX585-C30-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,310
Unit Price: ₹43.47000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹23.28726
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C30-QX

DigiKey Part Number
1727-BZX585-C30-QXTR-ND - Tape & Reel (TR)
1727-BZX585-C30-QXCT-ND - Cut Tape (CT)
1727-BZX585-C30-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C30-QX
Description
DIODE ZENER 30V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B30-QXNexperia USA Inc.01727-BZX585-B30-QXCT-ND₹9.45000Parametric Equivalent
BZT585B30TQ-7Diodes Incorporated2,31031-BZT585B30TQ-7CT-ND₹43.47000Parametric Equivalent
CMOZ30V BK PBFREECentral Semiconductor Corp01514-CMOZ30VBKPBFREE-ND₹23.28726Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹5.48200₹54.82
25₹4.76320₹119.08
100₹3.98830₹398.83
250₹3.61784₹904.46
500₹3.39480₹1,697.40
1,000₹3.21050₹3,210.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.40322₹13,209.66
6,000₹3.94201₹23,652.06
9,000₹3.70658₹33,359.22
15,000₹3.44187₹51,628.05
21,000₹3.28499₹68,984.79
30,000₹3.13238₹93,971.40
Manufacturers Standard Package