Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B16-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B16-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B16-QRCT-ND - Cut Tape (CT) 1727-BZX84-B16-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B16-QR |
Description | DIODE ZENER 16V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B16-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B16-QRCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX84-B16-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B16-QVLTR-ND | ₹2.51860 | Parametric Equivalent |
| BZX8450-B16-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B16-QRTR-ND | ₹3.66447 | Parametric Equivalent |
| BZX8450-B16R | Nexperia USA Inc. | 0 | 1727-BZX8450-B16RTR-ND | ₹3.52302 | Parametric Equivalent |
| BZX84B16-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 45,000 | 112-BZX84B16-HE3_A-08CT-ND | ₹35.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹9.54600 | ₹95.46 |
| 100 | ₹5.86910 | ₹586.91 |
| 500 | ₹4.26240 | ₹2,131.20 |
| 1,000 | ₹3.73882 | ₹3,738.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.07094 | ₹9,212.82 |
| 6,000 | ₹2.73307 | ₹16,398.42 |
| 9,000 | ₹2.56059 | ₹23,045.31 |
| 15,000 | ₹2.36659 | ₹35,498.85 |
| 21,000 | ₹2.25154 | ₹47,282.34 |
| 30,000 | ₹2.13964 | ₹64,189.20 |



