BZX84-B3V6-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹3.07094
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.82673
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹6.14476
Datasheet
Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B3V6-QVL

DigiKey Part Number
1727-BZX84-B3V6-QVLTR-ND - Tape & Reel (TR)
1727-BZX84-B3V6-QVLCT-ND - Cut Tape (CT)
1727-BZX84-B3V6-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B3V6-QVL
Description
DIODE ZENER 3.6V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B3V6-QRNexperia USA Inc.01727-BZX84-B3V6-QRTR-ND₹3.07094Parametric Equivalent
PZU84-B3V6RNexperia USA Inc.01727-PZU84-B3V6RCT-ND₹9.45000Parametric Equivalent
BZX84B3V6-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B3V6-HE3_A-08TR-ND₹5.82673Parametric Equivalent
BZX84B3V6-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B3V6-HE3_A-18TR-ND₹6.14476Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹9.54600₹95.46
100₹5.86910₹586.91
500₹4.26240₹2,131.20
1,000₹3.73882₹3,738.82
2,000₹3.29698₹6,593.96
5,000₹2.81640₹14,082.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.51860₹25,186.00
20,000₹2.26763₹45,352.60
30,000₹2.13964₹64,189.20
50,000₹1.99573₹99,786.50
70,000₹1.91047₹1,33,732.90
1,00,000₹1.86298₹1,86,298.00
Manufacturers Standard Package