
PZU84-B3V6R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B3V6RTR-ND - Tape & Reel (TR) 1727-PZU84-B3V6RCT-ND - Cut Tape (CT) 1727-PZU84-B3V6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU84-B3V6R |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B3V6-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QRTR-ND | ₹3.07094 | Parametric Equivalent |
| BZX84-B3V6-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QVLCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX84B3V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V6-HE3_A-08TR-ND | ₹5.82673 | Parametric Equivalent |
| BZX84B3V6-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V6-HE3_A-18TR-ND | ₹6.14476 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.68600 | ₹36.86 |
| 25 | ₹3.21320 | ₹80.33 |
| 100 | ₹2.68410 | ₹268.41 |
| 250 | ₹2.41568 | ₹603.92 |
| 500 | ₹2.25878 | ₹1,129.39 |
| 1,000 | ₹2.12837 | ₹2,128.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.14435 | ₹9,433.05 |
| 6,000 | ₹2.79954 | ₹16,797.24 |
| 9,000 | ₹2.62349 | ₹23,611.41 |
| 15,000 | ₹2.42538 | ₹36,380.70 |
| 21,000 | ₹2.30798 | ₹48,467.58 |
| 30,000 | ₹2.19377 | ₹65,813.10 |

