Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C16-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C16-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C16-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C16-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C16-QR |
Description | DIODE ZENER 16V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C16-QR Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B16-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B16-QRCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX84-B16-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B16-QVLTR-ND | ₹2.51860 | Parametric Equivalent |
| BZX84-C16-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C16-QRCT-ND | ₹13.23000 | Parametric Equivalent |
| BZX84-C16-QVL | Nexperia USA Inc. | 10,000 | 1727-BZX84-C16-QVLCT-ND | ₹13.23000 | Parametric Equivalent |
| BZX8450-B16-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B16-QRTR-ND | ₹3.66447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹12.00300 | ₹120.03 |
| 100 | ₹7.41900 | ₹741.90 |
| 500 | ₹5.40786 | ₹2,703.93 |
| 1,000 | ₹4.75385 | ₹4,753.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.62918 | ₹10,887.54 |
| 6,000 | ₹3.23870 | ₹19,432.20 |
| 9,000 | ₹3.03934 | ₹27,354.06 |
| 15,000 | ₹2.81514 | ₹42,227.10 |
| 21,000 | ₹2.68219 | ₹56,325.99 |
| 30,000 | ₹2.55294 | ₹76,588.20 |



