Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C16R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C16RTR-ND - Tape & Reel (TR) 1727-BZX8450-C16RCT-ND - Cut Tape (CT) 1727-BZX8450-C16RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C16R |
Description | DIODE ZENER 16V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B16-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B16-QRCT-ND | ₹15.12000 | Parametric Equivalent |
| BZX84-B16-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B16-QVLTR-ND | ₹2.51860 | Parametric Equivalent |
| BZX84-C16-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C16-QRCT-ND | ₹13.23000 | Parametric Equivalent |
| BZX84-C16-QVL | Nexperia USA Inc. | 10,000 | 1727-BZX84-C16-QVLCT-ND | ₹13.23000 | Parametric Equivalent |
| BZX8450-B16-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B16-QRTR-ND | ₹3.66447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.90000 | ₹18.90 |
| 10 | ₹11.53000 | ₹115.30 |
| 100 | ₹7.14500 | ₹714.50 |
| 500 | ₹5.20372 | ₹2,601.86 |
| 1,000 | ₹4.57239 | ₹4,572.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.48742 | ₹10,462.26 |
| 6,000 | ₹3.11017 | ₹18,661.02 |
| 9,000 | ₹2.91752 | ₹26,257.68 |
| 15,000 | ₹2.70084 | ₹40,512.60 |
| 21,000 | ₹2.57243 | ₹54,021.03 |
| 30,000 | ₹2.44756 | ₹73,426.80 |



