Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B5V1X | |
|---|---|
DigiKey Part Number | BZX84W-B5V1X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B5V1X |
Description | DIODE ZENER 5.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.31494 | ₹9,944.82 |
| 6,000 | ₹2.95462 | ₹17,727.72 |
| 9,000 | ₹2.77063 | ₹24,935.67 |
| 15,000 | ₹2.56367 | ₹38,455.05 |
| 21,000 | ₹2.44099 | ₹51,260.79 |
| 30,000 | ₹2.32167 | ₹69,650.10 |
| 75,000 | ₹2.05957 | ₹1,54,467.75 |
| 1,50,000 | ₹1.89752 | ₹2,84,628.00 |
| 3,00,000 | ₹1.76128 | ₹5,28,384.00 |
