Similar
Parametric Equivalent



PBSS301PX,115 | |
|---|---|
DigiKey Part Number | 1727-5723-2-ND - Tape & Reel (TR) 1727-5723-1-ND - Cut Tape (CT) 1727-5723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS301PX,115 |
Description | TRANS PNP 12V 5.3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS301PX,115 Models |
Category | Power - Max 2.1 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 5.3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 210mV @ 265mA, 5.3A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP25012EZTA | Diodes Incorporated | 1,962 | ZXTP25012EZCT-ND | ₹103.02000 | Similar |
| PBSS301PX,115 | Rochester Electronics, LLC | 1,730 | 2156-PBSS301PX,115-1727-ND | ₹60.48640 | Parametric Equivalent |

