Parametric Equivalent

PMEG4010CPAS-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010CPAS-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010CPAS-QXCT-ND - Cut Tape (CT) 1727-PMEG4010CPAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CPAS-QX |
Description | DIODE ARR SCHOT 40V 1A DFN2020D3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 3.5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 55 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 1A | Package / Case 3-UDFN Exposed Pad |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Supplier Device Package DFN2020D-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4010CPASX | Nexperia USA Inc. | 0 | 1727-PMEG4010CPASXCT-ND | ₹64.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.30000 | ₹29.30 |
| 10 | ₹20.32000 | ₹203.20 |
| 25 | ₹17.99480 | ₹449.87 |
| 100 | ₹15.49020 | ₹1,549.02 |
| 250 | ₹14.29368 | ₹3,573.42 |
| 500 | ₹13.56974 | ₹6,784.87 |
| 1,000 | ₹12.97433 | ₹12,974.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.19540 | ₹42,586.20 |
| 6,000 | ₹12.96945 | ₹77,816.70 |
| 9,000 | ₹12.88077 | ₹1,15,926.93 |
