PMEG4010CPASX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹29.30000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-UDFN Exposed Pad
Automotive DFN Packages

PMEG4010CPASX

DigiKey Part Number
1727-PMEG4010CPASXTR-ND - Tape & Reel (TR)
1727-PMEG4010CPASXCT-ND - Cut Tape (CT)
1727-PMEG4010CPASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010CPASX
Description
DIODE ARR SCHOT 40V 1A DFN2020D3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010CPASX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3.5 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
55 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
3-UDFN Exposed Pad
Current - Average Rectified (Io) (per Diode)
1A
Supplier Device Package
DFN2020D-3
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG4010CPAS-QXNexperia USA Inc.01727-PMEG4010CPAS-QXCT-ND₹29.30000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.27000₹64.27
10₹39.78900₹397.89
100₹25.47040₹2,547.04
500₹19.27626₹9,638.13
1,000₹17.27737₹17,277.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.64252₹40,927.56
6,000₹12.45579₹74,734.74
9,000₹12.26950₹1,10,425.50
Manufacturers Standard Package