New at DigiKey
868MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXF0868RBNSS30

DigiKey Part Number
3372-SXF0868RBNSS30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXF0868RBNSS30
Description
868MHz Filter IL 4dB 3030 6P
Customer Reference
Detailed Description
868MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
868MHz
Insertion Loss
1.9dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,00,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ₹4,65,930.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹118.23440₹1,18,234.40