868MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 10MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2244A

DigiKey Part Number
4606-TA2244ATR-ND - Tape & Reel (TR)
4606-TA2244ACT-ND - Cut Tape (CT)
4606-TA2244ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2244A
Description
FILTER SAW 868MHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
868MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 10MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
868MHz
Bandwidth
10MHz
Insertion Loss
4dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹272.10000₹272.10
10₹221.87600₹2,218.76
25₹204.59920₹5,114.98
50₹192.46640₹9,623.32
100₹181.04180₹18,104.18
250₹166.98184₹41,745.46
500₹160.39548₹80,197.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹134.08099₹4,02,242.97
6,000₹131.04281₹7,86,256.86
Manufacturers Standard Package