Similar
Similar




LDQ2G151MERYGA | |
|---|---|
DigiKey Part Number | LDQ2G151MERYGA-ND |
Manufacturer | |
Manufacturer Product Number | LDQ2G151MERYGA |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LDQ2G151MERYGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1869 A @ 50 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.787" Dia x 1.772" L (20.00mm x 45.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

