LDQ2G151MERZGA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹476.18000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LDQ2G151MERZGA

DigiKey Part Number
LDQ2G151MERZGA-ND
Manufacturer
Manufacturer Product Number
LDQ2G151MERZGA
Description
CAP ALUM 150UF 20% 400V RADIAL
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LDQ2G151MERZGA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.2584 A @ 50 kHz
Lead Spacing
0.335" (8.50mm)
Size / Dimension
0.866" Dia x 1.575" L (22.00mm x 40.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.