Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS1E682MELZ | |
|---|---|
DigiKey Part Number | 493-7266-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E682MELZ |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E682MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.944 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹202.30700 | ₹2,023.07 |
| 50 | ₹161.23040 | ₹8,061.52 |
| 100 | ₹148.26820 | ₹14,826.82 |
| 500 | ₹125.99680 | ₹62,998.40 |
| 1,000 | ₹118.99014 | ₹1,18,990.14 |
| 2,500 | ₹111.51904 | ₹2,78,797.60 |
| 5,000 | ₹107.45371 | ₹5,37,268.55 |











