UCD1K151MNJ1MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹166.80000
Datasheet

Direct


Panasonic Industry
In Stock: 4
Unit Price: ₹144.44000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹214.33000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 94
Unit Price: ₹311.24000
Datasheet
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1K151MNJ1MS

DigiKey Part Number
UCD1K151MNJ1MTR-ND - Tape & Reel (TR)
493-UCD1K151MNJ1MSCT-ND - Cut Tape (CT)
493-UCD1K151MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K151MNJ1MS
Description
CAP ALUM 150UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1K151MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹130.46000₹130.46
10₹84.24000₹842.40
50₹64.78300₹3,239.15
100₹58.64190₹5,864.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹55.56680₹11,113.36
400₹51.14980₹20,459.92
600₹48.92110₹29,352.66
1,000₹46.43552₹46,435.52
1,400₹44.97356₹62,962.98
2,000₹43.56166₹87,123.32
Manufacturers Standard Package