32.768 kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-CDX-1128

DigiKey Part Number
XC2190TR-ND - Tape & Reel (TR)
XC2190CT-ND - Cut Tape (CT)
XC2190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-CDX-1128
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-CDX-1128 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
55 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,838
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹60.85000₹608.50
25₹57.55160₹1,438.79
50₹55.16620₹2,758.31
100₹52.88310₹5,288.31
250₹50.00732₹12,501.83
500₹46.79614₹23,398.07
1,000₹45.95374₹45,953.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹43.89092₹1,31,672.76
Manufacturers Standard Package