Direct
Similar




UCS2C151MHD1TN | |
|---|---|
DigiKey Part Number | 493-7378-1-ND - Cut Tape (CT) 493-7378-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C151MHD1TN |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C151MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹133.07000 | ₹1,330.70 |
| 50 | ₹104.27520 | ₹5,213.76 |
| 100 | ₹95.17090 | ₹9,517.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹85.44412 | ₹21,361.03 |
| 500 | ₹85.39378 | ₹42,696.89 |
| 750 | ₹65.38551 | ₹49,039.13 |
| 1,250 | ₹65.22274 | ₹81,528.43 |

