UCS2C151MHD1TN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 72
Unit Price: ₹215.26000
Datasheet

Similar


Panasonic Industry
In Stock: 346
Unit Price: ₹217.12000
Datasheet
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCS2C151MHD1TN

DigiKey Part Number
493-7378-1-ND - Cut Tape (CT)
493-7378-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2C151MHD1TN
Description
CAP ALUM 150UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2C151MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
945 mA @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹202.21000₹202.21
10₹133.07000₹1,330.70
50₹104.27520₹5,213.76
100₹95.17090₹9,517.09
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹85.44412₹21,361.03
500₹85.39378₹42,696.89
750₹65.38551₹49,039.13
1,250₹65.22274₹81,528.43
Manufacturers Standard Package