Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1H681MHD1CV | |
|---|---|
DigiKey Part Number | UHD1H681MHD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UHD1H681MHD1CV |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.145 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.280" (32.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H681MHD | Nichicon | 592 | 493-1618-ND | ₹150.96000 | Parametric Equivalent |
| 50ZLH680MEFC12.5X30 | Rubycon | 0 | 1189-3016-ND | ₹136.05000 | Parametric Equivalent |
| 50ZLH680MEFCG412.5X30 | Rubycon | 0 | 50ZLH680MEFCG412.5X30-ND | ₹50.67610 | Parametric Equivalent |
| 687KXM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-687KXM050M-ND | ₹33.79775 | Parametric Equivalent |
| EEU-FM1H681L | Panasonic Industry | 1,225 | P12402-ND | ₹157.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₹55.48868 | ₹36,067.64 |











