



UHW1A472MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1A472MHD6TNCT-ND - Cut Tape (CT) UHW1A472MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A472MHD6TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A472MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.575 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.038 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1A472MHD6 | Nichicon | 548 | 493-6831-ND | ₹267.44000 | Parametric Equivalent |
| 10ZLH4700MEFC16X20 | Rubycon | 4 | 1189-2954-ND | ₹153.76000 | Parametric Equivalent |
| 10ZLJ4700M16X20 | Rubycon | 526 | 10ZLJ4700M16X20-ND | ₹208.74000 | Parametric Equivalent |
| EEU-FR1A472S | Panasonic Industry | 304 | P14386-ND | ₹230.17000 | Parametric Equivalent |
| EEU-FR1A472SB | Panasonic Industry | 405 | P15326CT-ND | ₹234.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹235.76000 | ₹235.76 |
| 10 | ₹155.80700 | ₹1,558.07 |
| 50 | ₹122.68860 | ₹6,134.43 |
| 100 | ₹112.22390 | ₹11,222.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹75.99132 | ₹18,997.83 |
| 500 | ₹70.54180 | ₹35,270.90 |
| 750 | ₹67.79095 | ₹50,843.21 |
| 1,250 | ₹64.72327 | ₹80,904.09 |
| 1,750 | ₹62.92078 | ₹1,10,111.37 |
| 2,500 | ₹61.17922 | ₹1,52,948.05 |