UHW2A391MHD3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₹191.96000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 627
Unit Price: ₹213.40000
Datasheet
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHW2A391MHD3

DigiKey Part Number
493-17851-ND
Manufacturer
Manufacturer Product Number
UHW2A391MHD3
Description
CAP ALUM 390UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A391MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.135 A @ 120 Hz
Ripple Current @ High Frequency
2.27 A @ 100 kHz
Impedance
47 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹300.99000₹300.99
10₹201.74800₹2,017.48
50₹160.50360₹8,025.18
100₹147.49480₹14,749.48
500₹125.14134₹62,570.67
1,000₹118.10860₹1,18,108.60
2,500₹110.60880₹2,76,522.00
5,000₹106.04343₹5,30,217.15
Manufacturers Standard Package