UPJ1A561MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 200
Unit Price: ₹75.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 533
Unit Price: ₹39.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 684
Unit Price: ₹61.50000
Datasheet
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A561MPD1TD

DigiKey Part Number
493-5004-1-ND - Cut Tape (CT)
493-5004-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A561MPD1TD
Description
CAP ALUM 560UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A561MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 10 kHz
Impedance
160 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹63.37000₹63.37
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹16.95520₹33,910.40