UPM1E221MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1,623
Unit Price: ₹47.52000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E221MPD1TD

DigiKey Part Number
493-11665-1-ND - Cut Tape (CT)
493-11665-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1E221MPD1TD
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Impedance
110 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹26.74400₹267.44
50₹19.75540₹987.77
100₹17.53760₹1,753.76
500₹14.29474₹7,147.37
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹13.74121₹13,741.21
2,000₹11.88960₹23,779.20
3,000₹11.35937₹34,078.11
5,000₹10.76746₹53,837.30
7,000₹10.41953₹72,936.71
10,000₹10.08338₹1,00,833.80
Manufacturers Standard Package