



UPM1H102MHD6TN | |
|---|---|
DigiKey Part Number | 493-12323-1-ND - Cut Tape (CT) 493-12323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H102MHD6TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H102MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.02 A @ 10 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866D6108M000 | TDK | 1,346 | 495-B41866D6108M000-ND | ₹266.51000 | Parametric Equivalent |
| ELXV500ELL102MM25S | Chemi-Con | 111 | 565-ELXV500ELL102MM25S-ND | ₹294.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹133.62900 | ₹1,336.29 |
| 50 | ₹104.59200 | ₹5,229.60 |
| 100 | ₹95.40380 | ₹9,540.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹84.04260 | ₹21,010.65 |
| 500 | ₹78.14392 | ₹39,071.96 |
| 750 | ₹75.16631 | ₹56,374.73 |
| 1,250 | ₹71.84641 | ₹89,808.01 |
| 1,750 | ₹69.89589 | ₹1,22,317.81 |
| 2,500 | ₹68.01124 | ₹1,70,028.10 |