



UPS1V101MPD1TA | |
|---|---|
DigiKey Part Number | 493-17416-1-ND - Cut Tape (CT) 493-17416-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V101MPD1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V101MPD1TA | Nichicon | 4,742 | 493-17676-1-ND | ₹60.57000 | Direct |
| UPM1V101MPD1TD | Nichicon | 5,186 | 493-11769-1-ND | ₹60.57000 | Direct |
| UPV1V101MGD1TA | Nichicon | 914 | 493-UPV1V101MGD1TACT-ND | ₹86.66000 | Direct |
| UKA1H101MPD1TD | Nichicon | 6,709 | 493-4655-1-ND | ₹89.46000 | Parametric Equivalent |
| UPJ1V101MPD1CA | Nichicon | 0 | UPJ1V101MPD1CA-ND | ₹10.91208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.83100 | ₹228.31 |
| 50 | ₹16.77340 | ₹838.67 |
| 100 | ₹14.84450 | ₹1,484.45 |
| 500 | ₹11.48798 | ₹5,743.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.42658 | ₹10,426.58 |
| 2,000 | ₹9.54458 | ₹19,089.16 |
| 3,000 | ₹9.09899 | ₹27,296.97 |
| 5,000 | ₹8.60200 | ₹43,010.00 |
| 7,000 | ₹8.30966 | ₹58,167.62 |
| 10,000 | ₹8.02723 | ₹80,272.30 |