Direct
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent




URS1V471MHD | |
|---|---|
DigiKey Part Number | 493-15916-ND |
Manufacturer | |
Manufacturer Product Number | URS1V471MHD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1V471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URY1V471MHD | Nichicon | 0 | URY1V471MHD-ND | ₹0.00000 | Direct |
| UKL1V471MHD | Nichicon | 690 | 493-14367-ND | ₹135.15000 | Similar |
| UVK1V471MPD | Nichicon | 387 | 493-17338-ND | ₹65.21000 | Similar |
| UVR1V471MPD | Nichicon | 6,931 | 493-1084-ND | ₹50.09000 | Similar |
| URS1V471MHD1TO | Nichicon | 474 | 493-12064-1-ND | ₹120.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.97000 | ₹120.97 |
| 10 | ₹77.40400 | ₹774.04 |
| 50 | ₹59.20100 | ₹2,960.05 |
| 100 | ₹53.45490 | ₹5,345.49 |
| 500 | ₹43.55398 | ₹21,776.99 |
| 1,000 | ₹40.43705 | ₹40,437.05 |
| 2,500 | ₹37.10878 | ₹92,771.95 |
| 5,000 | ₹35.08136 | ₹1,75,406.80 |








