USA1H3R3MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 903
Unit Price: ₹24.23000
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: ₹0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 3,474
Unit Price: ₹21.43000
Datasheet

Similar


Panasonic Industry
In Stock: 6,966
Unit Price: ₹21.43000
Datasheet

Similar


Panasonic Industry
In Stock: 4,276
Unit Price: ₹21.43000
Datasheet

Similar


Panasonic Industry
In Stock: 53,394
Unit Price: ₹24.23000
Datasheet

Similar


Panasonic Industry
In Stock: 1,918
Unit Price: ₹24.23000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹24.23000
Datasheet

Similar


Panasonic Industry
In Stock: 1,822
Unit Price: ₹25.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19,976
Unit Price: ₹65.23000
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USA1H3R3MDD

DigiKey Part Number
493-17263-ND
Manufacturer
Manufacturer Product Number
USA1H3R3MDD
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USA1H3R3MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
36 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes