UUB1A331MNL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 378
Unit Price: ₹90.39000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹89.46000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹39.64878
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹105.30000
Datasheet

Similar


Nichicon
In Stock: 985
Unit Price: ₹130.46000
Datasheet

Similar


Panasonic Industry
In Stock: 746
Unit Price: ₹126.73000
Datasheet

Similar


Panasonic Industry
In Stock: 1,000
Unit Price: ₹112.76000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹150.96000
Datasheet

Similar


Panasonic Industry
In Stock: 727
Unit Price: ₹131.39000
Datasheet

Similar


Panasonic Industry
In Stock: 977
Unit Price: ₹146.30000
Datasheet

Similar


Panasonic Industry
In Stock: 1,419
Unit Price: ₹130.46000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUB1A331MNL1GS

DigiKey Part Number
493-9468-2-ND - Tape & Reel (TR)
493-9468-1-ND - Cut Tape (CT)
493-9468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUB1A331MNL1GS
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUB1A331MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
168 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.97862₹23,978.62
Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹48.27000₹482.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.