Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UUB1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9471-2-ND - Tape & Reel (TR) 493-9471-1-ND - Cut Tape (CT) 493-9471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1E221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.46400 | ₹524.64 |
| 50 | ₹39.54820 | ₹1,977.41 |
| 100 | ₹35.47590 | ₹3,547.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.44410 | ₹14,222.05 |
| 1,000 | ₹26.22627 | ₹26,226.27 |
| 1,500 | ₹25.10741 | ₹37,661.12 |
| 2,500 | ₹23.85934 | ₹59,648.35 |
| 3,500 | ₹23.12530 | ₹80,938.55 |
| 5,000 | ₹22.41664 | ₹1,12,083.20 |





