UVK1A472MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 435
Unit Price: ₹131.39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 453
Unit Price: ₹132.32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,521
Unit Price: ₹195.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹202.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹37.01814
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,127
Unit Price: ₹109.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,450
Unit Price: ₹120.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 47
Unit Price: ₹115.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,250
Unit Price: ₹156.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,470
Unit Price: ₹178.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,840
Unit Price: ₹288.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 20,008
Unit Price: ₹124.87000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 9,000
Unit Price: ₹160.28000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 258
Unit Price: ₹107.16000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1A472MHD1TO

DigiKey Part Number
493-12551-1-ND - Cut Tape (CT)
493-12551-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1A472MHD1TO
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1A472MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹116.48000₹116.48
10₹74.92200₹749.22
50₹57.38400₹2,869.20
100₹51.83940₹5,183.94
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹42.27476₹21,137.38
1,000₹39.26206₹39,262.06
1,500₹37.74157₹56,612.36
2,500₹36.04658₹90,116.45
3,500₹35.05018₹1,22,675.63
5,000₹34.08800₹1,70,440.00
6,000₹33.63052₹2,01,783.12
12,000₹32.08192₹3,84,983.04
12,500₹31.99940₹3,99,992.50
Manufacturers Standard Package