UVK2D470MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.55394
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: $1.25000
Datasheet

Upgrade


Nichicon
In Stock: 3,546
Unit Price: $1.45000
Datasheet

Upgrade


Nichicon
In Stock: 753
Unit Price: $1.27000
Datasheet

Upgrade


Nichicon
In Stock: 1,307
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: $1.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 605
Unit Price: $1.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 391
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 140
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.24402

Parametric Equivalent


Nichicon
In Stock: 452
Unit Price: $1.02000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2D470MHD

DigiKey Part Number
UVK2D470MHD-ND
Manufacturer
Manufacturer Product Number
UVK2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2D470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
432 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.28964$289.64
Manufacturers Standard Package