UVZ1A330MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,531
Unit Price: ₹28.89000
Datasheet

Upgrade


Nichicon
In Stock: 3,673
Unit Price: ₹9.50497
Datasheet

Upgrade


Nichicon
In Stock: 1,350
Unit Price: ₹27.02000
Datasheet

Upgrade


Nichicon
In Stock: 14,201
Unit Price: ₹28.89000
Datasheet

Upgrade


Nichicon
In Stock: 1,914
Unit Price: ₹28.89000
Datasheet

Upgrade


Nichicon
In Stock: 8,780
Unit Price: ₹30.75000
Datasheet

Upgrade


Nichicon
In Stock: 4,000
Unit Price: ₹6.10229
Datasheet

Upgrade


Nichicon
In Stock: 828
Unit Price: ₹16.77000
Datasheet

Upgrade


Nichicon
In Stock: 865
Unit Price: ₹26.09000
Datasheet

Upgrade


Nichicon
In Stock: 1,008
Unit Price: ₹26.09000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹27.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 21,383
Unit Price: ₹37.27000
Datasheet

Upgrade


WEC
In Stock: 1,626
Unit Price: ₹9.87771
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1A330MDD1TD

DigiKey Part Number
493-13431-1-ND - Cut Tape (CT)
493-13431-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1A330MDD1TD
Description
CAP ALUM 33UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1A330MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Ripple Current @ High Frequency
116 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes