UWZ1E151MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 8,489
Unit Price: ₹68.96000
Datasheet

Similar


Nichicon
In Stock: 982
Unit Price: ₹113.69000
Datasheet

Similar


Nichicon
In Stock: 5,804
Unit Price: ₹63.37000
Datasheet

Similar


Nichicon
In Stock: 1,161
Unit Price: ₹74.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,236
Unit Price: ₹87.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,914
Unit Price: ₹89.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,790
Unit Price: ₹54.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6,053
Unit Price: ₹51.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,532
Unit Price: ₹65.23000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,614
Unit Price: ₹180.78000
Datasheet

Similar


Panasonic Industry
In Stock: 14,155
Unit Price: ₹95.05000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹36.85134
Datasheet

Similar


Panasonic Industry
In Stock: 7,035
Unit Price: ₹79.21000
Datasheet

Similar


Panasonic Industry
In Stock: 2,177
Unit Price: ₹86.66000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1E151MCL1GS

DigiKey Part Number
493-9933-2-ND - Tape & Reel (TR)
493-9933-1-ND - Cut Tape (CT)
493-9933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1E151MCL1GS
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1E151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹40.16300₹401.63
50₹30.04320₹1,502.16
100₹26.83760₹2,683.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹21.30978₹10,654.89
1,000₹19.30534₹19,305.34
1,500₹18.66391₹27,995.87
2,500₹17.69975₹44,249.38
3,500₹17.12199₹59,926.97
5,000₹16.56344₹82,817.20
6,000₹16.29808₹97,788.48
12,000₹15.39938₹1,84,792.56
12,500₹15.35139₹1,91,892.38
Manufacturers Standard Package