NJM431D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 1,542
Unit Price: ₹64.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 91,643
Unit Price: ₹28.89000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM431D

DigiKey Part Number
2129-NJM431D-ND
Manufacturer
Manufacturer Product Number
NJM431D
Description
IC VREF SHUNT ADJ 2.2% 8DIP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
2,000₹30.05202₹60,104.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.