
M2023B2B3W03/U-N979 | |
|---|---|
DigiKey Part Number | 360-M2023B2B3W03/U-N979-ND |
Manufacturer | |
Manufacturer Product Number | M2023B2B3W03/U-N979 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,222.60000 | ₹1,222.60 |
| 10 | ₹1,012.74500 | ₹10,127.45 |
| 25 | ₹938.45760 | ₹23,461.44 |
| 50 | ₹887.01880 | ₹44,350.94 |
| 100 | ₹840.06250 | ₹84,006.25 |
| 250 | ₹784.97648 | ₹1,96,244.12 |
| 500 | ₹748.50350 | ₹3,74,251.75 |
| 1,000 | ₹716.29655 | ₹7,16,296.55 |