
SW3823D/UC | |
|---|---|
DigiKey Part Number | SW3823D/UC-ND |
Manufacturer | |
Manufacturer Product Number | SW3823D/UC |
Description | SWITCH ROCKER DPDT 30A 30V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 30A (DC) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3823D/UC Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount, Flange | Approval Agency CSA, UL |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SW3823D/U | NKK Switches | 0 | SW3823D/U-ND | ₹4,085.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,085.27000 | ₹4,085.27 |
| 10 | ₹3,524.01500 | ₹35,240.15 |
| 25 | ₹3,322.04360 | ₹83,051.09 |
| 50 | ₹3,176.72940 | ₹1,58,836.47 |
