Direct

BF510,215 | |
|---|---|
DigiKey Part Number | 568-6161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF510,215 |
Description | RF MOSFET JFET 10V SOT23 |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 5 mA 100MHz SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BF510,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 100MHz | |
Gain | - | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 1.5dB | |
Current - Test | 5 mA | |
Power - Output | - | |
Voltage - Rated | 20 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |

