
MC9S08PA32VLD | |
|---|---|
DigiKey Part Number | MC9S08PA32VLD-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA32VLD |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA32AVLD | NXP USA Inc. | 1,492 | 568-14573-ND | ₹350.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹410.02000 | ₹410.02 |
| 10 | ₹310.49600 | ₹3,104.96 |
| 25 | ₹285.59640 | ₹7,139.91 |
| 160 | ₹251.13625 | ₹40,181.80 |
| 320 | ₹242.22244 | ₹77,511.18 |
| 640 | ₹234.88405 | ₹1,50,325.79 |
| 1,120 | ₹229.91898 | ₹2,57,509.26 |
| 2,560 | ₹223.87463 | ₹5,73,119.05 |