
MC9S08PA8VTG | |
|---|---|
DigiKey Part Number | MC9S08PA8VTG-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA8VTG |
Description | IC MCU 8BIT 8KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 16-TSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC1301T016X0008ABXUMA1 | Infineon Technologies | 0 | 448-XMC1301T016X0008ABXUMA1TR-ND | ₹104.67770 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹248.81000 | ₹248.81 |
| 10 | ₹185.16100 | ₹1,851.61 |
| 96 | ₹152.12615 | ₹14,604.11 |
| 192 | ₹145.53516 | ₹27,942.75 |
| 288 | ₹142.23483 | ₹40,963.63 |
| 576 | ₹137.39434 | ₹79,139.14 |
| 1,056 | ₹133.86840 | ₹1,41,365.03 |
| 2,592 | ₹129.63459 | ₹3,36,012.86 |
| 5,088 | ₹127.08754 | ₹6,46,621.40 |