Similar

MMG3005NT1 | |
|---|---|
DigiKey Part Number | MMG3005NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG3005NT1 |
Description | IC AMP CELL 800MHZ-2.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, PHS, WLL 800MHz ~ 2.2GHz 16-PQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MMG3005NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 2.2GHz | |
P1dB | 30dBm | |
Gain | 15dB | |
Noise Figure | 5dB | |
RF Type | Cellular, PCS, PHS, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 480mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-PQFN (5x5) | |
Base Product Number |
