SC18IM700IPW/S8HP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 5,590
Unit Price: ₹302.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹157.51603
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC18IM700IPW/S8HP

DigiKey Part Number
568-13689-2-ND - Tape & Reel (TR)
568-13689-1-ND - Cut Tape (CT)
568-13689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC18IM700IPW/S8HP
Description
IC CTRL I2CW/UART 16TSSOP
Customer Reference
Detailed Description
I2C Controller UART Interface 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
UART
Standards
-
Voltage - Supply
2.4V ~ 3.6V
Current - Supply
9mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes