
SEN-DSI3-ADAPTER | |
|---|---|
DigiKey Part Number | 568-SEN-DSI3-ADAPTER-ND |
Manufacturer | |
Manufacturer Product Number | SEN-DSI3-ADAPTER |
Description | DSI3 ADAPTER BRD FOR SEN-SPI-BOX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DSI3 Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | DSI3 | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,502.65000 | ₹13,502.65 |
