Image for SEN-SPI-BOX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN-SPI-BOX

DigiKey Part Number
568-SEN-SPI-BOX-ND
Manufacturer
Manufacturer Product Number
SEN-SPI-BOX
Description
AUTOMOTIVE SENSOR EVAL KIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
FXLS8962AF, FXLS90, FXLS93, MMA69xxKQ - Accelerometer Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer
Sensing Range
±2g, 4g, 8g, 16g, ±3.5g, ±5g
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU
Contents
Board(s), Cable(s)
Utilized IC / Part
FXLS8962AF, FXLS90, FXLS93, MMA69xxKQ
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹63,012.37000₹63,012.37
Manufacturers Standard Package