TJA1028T/3V3/20,11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1,284
Unit Price: ₹134.19000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₹67.41970
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₹88.70114
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2,542
Unit Price: ₹164.94000
Datasheet
1/1 Transceiver Half LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028T/3V3/20,11

DigiKey Part Number
568-13270-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1028T/3V3/20,11
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types