43FR15E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 105
Unit Price: ₹278.63000
Datasheet

Similar


Vishay Dale
In Stock: 952
Unit Price: ₹362.49000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 182
Unit Price: ₹117.41000
Datasheet
150 mOhms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43FR15E

DigiKey Part Number
43FR15E-ND
Manufacturer
Manufacturer Product Number
43FR15E
Description
RES 0.15 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43FR15E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹315.90000₹315.90
10₹211.71900₹2,117.19
25₹183.61360₹4,590.34
50₹165.96420₹8,298.21
100₹150.98000₹15,098.00
250₹134.56060₹33,640.15
500₹124.28962₹62,144.81
1,000₹115.56369₹1,15,563.69
5,000₹100.04113₹5,00,205.65
Manufacturers Standard Package